WDBR5UL-20RKLW

Welwyn Components / TT Electronics
756-WDBR5UL-20RKLW
WDBR5UL-20RKLW

Mfr.:

Description:
Planar Resistors - Chassis Mount 20 ohm 10% 5kW Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 10.320,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Planar Resistors - Chassis Mount
RoHS:  
20 Ohms
5 kW
10 %
Wire Lead
600 PPM / C
122 mm
70 mm
1.5 mm
- 55 C
+ 200 C
WDBR-UL
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533290000
ECCN:
EAR99