WDBR5-100RKTW

Welwyn Components / TT Electronics
756-WDBR5-100RKTW
WDBR5-100RKTW

Mfr.:

Description:
Thick Film Resistors - Through Hole 100 ohm 10% 5kW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,88 € 14.176,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
WDBR
100 Ohms
270 W
10 %
600 PPM / C
- 55 C
+ 125 C
122 mm
Radial
Bulk
0.9 mm
Power Resistors
Low Profile
70 mm
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99