WDBR2-25RKLW

Welwyn Components / TT Electronics
Not Assigned
WDBR2-25RKLW

Mfr.:

Description:
Thick Film Resistors - Through Hole 25 OHM 10% 200W HIGH TEM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
WDBR
25 Ohms
200 W
10 %
600 PPM / C
- 55 C
+ 125 C
61 mm
Radial
Box
0.9 mm
Power Resistors
Low Profile
40.6 mm
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99