WDBR2-100RKLW

Welwyn Components / TT Electronics
756-WDBR2-100RKLW
WDBR2-100RKLW

Mfr.:

Description:
Thick Film Resistors - Through Hole 100 ohm 10% 2.0kW Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,86 € 22.807,20 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
WDBR
100 Ohms
200 W
10 %
600 PPM / C
- 55 C
+ 125 C
61 mm
Radial
Bulk
0.9 mm
Power Resistors
Low Profile
40.6 mm
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,71 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WDBR & WDBR-UL Ultra-Low-Profile Power Resistors

TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.