WDBR1UL-15RKLW

Welwyn Components / TT Electronics
756-WDBR1UL-15RKLW
WDBR1UL-15RKLW

Mfr.:

Description:
Planar Resistors - Chassis Mount 15 ohm 10% 1.5kW Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 13.416,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Planar Resistors - Chassis Mount
RoHS:  
15 Ohms
1.5 kW
10 %
Wire Lead
600 PPM / C
49.3 mm
35.9 mm
0.9 mm
- 55 C
+ 200 C
WDBR-UL
Bulk
Brand: Welwyn Components / TT Electronics
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WDBR & WDBR-UL Ultra-Low-Profile Power Resistors

TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.