WDBR1-150RKLW

Welwyn Components / TT Electronics
756-WDBR1-150RKLW
WDBR1-150RKLW

Mfr.:

Description:
Thick Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
WDBR
150 Ohms
180 W
10 %
600 PPM / C
- 55 C
+ 125 C
49.3 mm
Radial
Box
0.9 mm
Power Resistors
Low Profile
35.9 mm
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99