WCR-WCR0603LF-3091-F-P-LT

Welwyn Components / TT Electronics
Not Assigned
WCR-WCR0603LF-3091-F-P-LT

Mfr.:

Description:
Thick Film Resistors - SMD 3.09K OHM 1%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
Reel
WCR
3.09 kOhms
100 mW (1/10 W)
0.01
100 PPM / C
- 55 C
+ 155 C
50 V
603
1608
1.6 mm (0.063 in)
0.813 mm (0.032 in)
0.508 mm (0.02 in)
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030