WA84-10RJI

Welwyn Components / TT Electronics
756-WA84-10RJI
WA84-10RJI

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 10 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633
Can Dispatch Immediately
On Order:
2.000
Expected 12/4/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,359 € 3,59 €
0,273 € 6,83 €
0,249 € 24,90 €
0,224 € 56,00 €
0,209 € 104,50 €
Full Ammo Pack (Order in multiples of 1000)
0,183 € 183,00 €
0,175 € 875,00 €
0,173 € 1.730,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 Ohms
3 W
100 V
5 %
Axial
200 PPM / C
14.5 mm
5.2 mm
- 55 C
+ 200 C
WA80
Ammo Pack
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WA80 Cement Coated Wirewound Resistors

Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors offer flameproof protection and resistance values down to 0.01Ω. Welwyn / TT Electronics WA80 Wirewound Resistors feature a -55°C to +155°C temperature range and can replace carbon components in many applications. The series includes a surface mount ZI-form option and is ideal for pulse-handling applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.