WA83-4R7JI

Welwyn Components / TT Electronics
756-WA83-4R7JI
WA83-4R7JI

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 4.7 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,378 € 3,78 €
0,306 € 7,65 €
0,229 € 22,90 €
0,187 € 46,75 €
0,177 € 88,50 €
0,151 € 151,00 €
Full Ammo Pack (Order in multiples of 2500)
0,151 € 377,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
WA80
Ammo Pack
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

WA80 Cement Coated Wirewound Resistors

Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors offer flameproof protection and resistance values down to 0.01Ω. Welwyn / TT Electronics WA80 Wirewound Resistors feature a -55°C to +155°C temperature range and can replace carbon components in many applications. The series includes a surface mount ZI-form option and is ideal for pulse-handling applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.