W31-39RJI

Welwyn Components / TT Electronics
756-W31-39RJI
W31-39RJI

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 39 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,54 € 5,40 €
0,425 € 10,63 €
0,339 € 33,90 €
0,315 € 78,75 €
0,269 € 134,50 €
0,242 € 242,00 €
Full Ammo Pack (Order in multiples of 2000)
0,242 € 484,00 €
0,222 € 888,00 €
0,213 € 1.704,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: W31ZI-39RJT05
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99