W31-33R0-J-R

Welwyn Components / TT Electronics
756-W31-33R0-J-R
W31-33R0-J-R

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 33 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,499 € 4,99 €
0,405 € 10,13 €
0,291 € 29,10 €
0,253 € 63,25 €
0,23 € 115,00 €
0,211 € 211,00 €
Full Ammo Pack (Order in multiples of 2000)
0,211 € 422,00 €
0,179 € 716,00 €
0,165 € 1.320,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: W31ZI-33R0-J-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.