W31-150RJA1

Welwyn Components / TT Electronics
756-W31-150RJA1
W31-150RJA1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 150 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,595 € 5,95 €
0,485 € 12,13 €
0,366 € 36,60 €
0,324 € 81,00 €
0,292 € 146,00 €
Full Ammo Pack (Order in multiples of 1000)
0,236 € 236,00 €
0,218 € 1.090,00 €
0,214 € 2.140,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
150 Ohms
3 W
100 V
5 %
Axial
100 PPM / C
13 mm
5.6 mm
- 55 C
+ 200 C
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Cement Coated Wirewound Resistor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.