W23-12RJI

Welwyn Components / TT Electronics
756-W23-12RJI
W23-12RJI

Mfr.:

Description:
Wirewound Resistors - Through Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
2,66 € 26,60 €
1,93 € 96,50 €
1,76 € 176,00 €
1,62 € 405,00 €
1,55 € 775,00 €
1,47 € 1.470,00 €
1,43 € 3.575,00 €
1,39 € 6.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
12 Ohms
10.5 W
500 V
5 %
Axial
75 PPM / C
38 mm
8 mm
- 55 C
+ 200 C
W20
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Wirewound
Type: Vitreous Enamelled Wirewound Resistor
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99