W21-0R39JI

Welwyn Components / TT Electronics
756-W21-0R39JI
W21-0R39JI

Mfr.:

Description:
Wirewound Resistors - Through Hole 0.39 ohm 5% 3W Wirewound Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,04 € 10,40 €
0,903 € 22,58 €
0,747 € 74,70 €
0,684 € 171,00 €
0,616 € 308,00 €
0,522 € 522,00 €
0,519 € 2.595,00 €
0,498 € 4.980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
390 mOhms
3 W
100 V
5 %
Axial
75 PPM / C
12.7 mm
5.6 mm
- 55 C
+ 200 C
W20
Bulk
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Vitreous Enamelled Wirewound Resistor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8533210080
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.