VRW68-1M0JI

Welwyn Components / TT Electronics
756-VRW68-1M0JI
VRW68-1M0JI

Mfr.:

Description:
Thick Film Resistors - Through Hole 1M ohm 5% 1W High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564
Can Dispatch Immediately
On Order:
5.000
Expected 11/4/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,683 € 6,83 €
0,534 € 13,35 €
0,439 € 43,90 €
0,371 € 92,75 €
Full Ammo Pack (Order in multiples of 1000)
0,371 € 371,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
VRW
1 MOhms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
10 kV
5 mm
15.5 mm
Axial
Ammo Pack
0.8 mm
High Power Thick Film Resistors
High Voltage Thick Film Resistor
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.