ULW2-22RJA25

Welwyn Components / TT Electronics
756-ULW2-22R0JA25
ULW2-22RJA25

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 22 ohm 5% FUSIBLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 10/8/2026
5.000
TBD
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,35 € 3,50 €
0,266 € 6,65 €
0,237 € 23,70 €
0,207 € 51,75 €
0,187 € 93,50 €
0,171 € 171,00 €
Full Ammo Pack (Order in multiples of 2500)
0,165 € 412,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
22 Ohms
2 W
5 %
Axial
200 PPM / C
9 mm
3.6 mm
- 55 C
+ 200 C
ULW
Ammo Pack
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Type: UL Recognized Wirewound Resistors
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULW UL Recognized Wirewound Resistors

Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are fusable resistors with failsafe AC fusing at 120VRMS / 240VRMS, inrush and surge withstanding. With a UL940V0 flameproof coating, the ULW Series offers power ratings of 2W to 5W. Welwyn / TT Electronics ULW UL Recognized Wirewound Resistors are available SMD and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.