TFHP1206D-1K0BT5

Welwyn Components / TT Electronics
756-TFHP1206D-1K0BT5
TFHP1206D-1K0BT5

Mfr.:

Description:
Thin Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Quantities greater than 806 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,28 € 12,80 €
1,15 € 28,75 €
0,963 € 96,30 €
0,946 € 236,50 €
0,92 € 460,00 €
0,886 € 886,00 €
0,841 € 2.102,50 €
Full Reel (Order in multiples of 5000)
0,801 € 4.005,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
TFHP
1 kOhms
0.1 %
25 PPM / C
1206
3015
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
2 W
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFHP AlN Chip Thin Film Resistors

Welwyn / TT Electronics Thin Film High Power (TFHP) Aluminum Nitride (AlN) Chip Resistors feature a 6W power rating in the 2512 case size and 2W in the 1206 size. Operating within a -55°C to +155°C ambient temperature range, these resistors offer a 100V limiting element voltage with a 50Ω, 100Ω, or 1kΩ resistance. The TFHP resistors grant precision to 0.1%, 25ppm/°C with tin-plated, wrap-around terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.