SQP7S-18RJB15

Welwyn Components / TT Electronics
756-SQP7S-18RJB15
SQP7S-18RJB15

Mfr.:

Description:
Wirewound Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.551

Stock:
6.551 Can Dispatch Immediately
Quantities greater than 6551 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,532 € 5,32 €
0,428 € 10,70 €
0,334 € 33,40 €
0,292 € 73,00 €
0,266 € 133,00 €
0,226 € 226,00 €
0,198 € 950,40 €
0,196 € 2.352,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
18 Ohms
7 W
500 V
5 %
Axial
350 PPM / C
36 mm
11 mm
10 mm
SQP
Bulk
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2400
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.