RC55D-100KCI

Welwyn Components / TT Electronics
756-RC55D-100KCI
RC55D-100KCI

Mfr.:

Description:
Metal Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,24 € 12,40 €
1,14 € 28,50 €
0,894 € 89,40 €
Full Ammo Pack (Order in multiples of 250)
0,762 € 190,50 €
0,679 € 339,50 €
0,629 € 629,00 €
0,592 € 2.960,00 €
0,568 € 5.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RC
100 kOhms
400 mW
0.25 %
25 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
7.2 mm
Axial
Ammo Pack
Metal Film Resistors
Precision Metal Film Resistor
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.