PR5Y-100RBI

Welwyn Components / TT Electronics
756-PR5Y-100RBI
PR5Y-100RBI

Mfr.:

Description:
Metal Film Resistors - Through Hole 100 ohm 0.1% 350V Metal Film Resistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PR
100 Ohms
500 mW (1/2 W)
0.1 %
15 PPM / C
- 55 C
+ 155 C
350 V
3.6 mm
9 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Precision Metal Film Resistor
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.