PCF0201-02-11K8DI

Welwyn Components / TT Electronics
756-PCF02010211K8DI
PCF0201-02-11K8DI

Mfr.:

Description:
Thin Film Resistors - SMD 0201 11K8Ohms '0.5% 50 PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,13 € 1.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
PCF
11.8 kOhms
0201
0603
AEC-Q200
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.