MFR3-330RFC

Welwyn Components / TT Electronics
756-MFR3-330RFC
MFR3-330RFC

Mfr.:

Description:
Metal Film Resistors - Through Hole 330 ohm 1% 200V Metal Film Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.490

Stock:
10.490 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,103 € 1,03 €
0,074 € 1,85 €
0,046 € 4,60 €
0,04 € 10,00 €
0,029 € 14,50 €
0,026 € 26,00 €
Full Ammo Pack (Order in multiples of 5000)
0,022 € 110,00 €
0,021 € 210,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFR
330 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
2 mm
3.7 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Metal Film Resistor
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.