MFP2-100RJI

Welwyn Components / TT Electronics
756-MFP2-100RJI
MFP2-100RJI

Mfr.:

Description:
Metal Film Resistors - Through Hole 100 ohm 5% 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.518

Stock:
2.518 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,672 € 6,72 €
0,379 € 9,48 €
0,354 € 35,40 €
0,314 € 157,00 €
0,273 € 273,00 €
Full Ammo Pack (Order in multiples of 2000)
0,273 € 546,00 €
0,103 € 412,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFP
100 Ohms
2 W
5 %
100 PPM / C
- 55 C
+ 155 C
350 V
4 mm
10 mm
Axial
Ammo Pack
Metal Film Resistors Flameproof
Power Resistor
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFP Flameproof Power Metal Film Resistors

Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors offer flameproof protection and a 0.1Ω to 1MΩ resistance range. Welwyn / TT Electronics MFP 1W or 2W resistors feature the smallest size package for their power rating. The series offers a 350V voltage rating and a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.