MFP1-1K2JI

Welwyn Components / TT Electronics
756-MFP1-1K2JI
MFP1-1K2JI

Mfr.:

Description:
Metal Film Resistors - Through Hole 1.2K ohm 5% 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.307

Stock:
6.307 Can Dispatch Immediately
Factory Lead Time:
124 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,292 € 2,92 €
0,215 € 5,38 €
0,116 € 11,60 €
0,096 € 24,00 €
0,079 € 39,50 €
0,065 € 65,00 €
Full Ammo Pack (Order in multiples of 5000)
0,058 € 290,00 €
0,053 € 530,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFP
1.2 kOhms
1 W
5 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.2 mm
Axial
Ammo Pack
Metal Film Resistors Flameproof
Power Resistor
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFP Flameproof Power Metal Film Resistors

Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors offer flameproof protection and a 0.1Ω to 1MΩ resistance range. Welwyn / TT Electronics MFP 1W or 2W resistors feature the smallest size package for their power rating. The series offers a 350V voltage rating and a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.