LRMAP4026B-L20FT1

Welwyn Components / TT Electronics
756-LRMAP4026BL20FT1
LRMAP4026B-L20FT1

Mfr.:

Description:
Current Sense Resistors - SMD .0002 OHM 1% 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,58 € 15,80 €
1,30 € 32,50 €
1,16 € 116,00 €
1,08 € 270,00 €
0,903 € 903,00 €
0,839 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
LRMAP4026
200 uOhms
5 W
1 %
75 PPM / C
4026
10266
6.6 mm (0.26 in)
3 mm (0.118 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMAP4026 AEC-Q200 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.