LRMAP2726E-L20FT14

Welwyn Components / TT Electronics
756-LRMAP2726E-L2014
LRMAP2726E-L20FT14

Mfr.:

Description:
Current Sense Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,94 € 19,40 €
1,60 € 40,00 €
1,46 € 146,00 €
1,29 € 322,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1400)
1,01 € 1.414,00 €
0,972 € 4.082,40 €
0,955 € 9.359,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMAP2726
2726
6966
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1400
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMAP2726 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP2726 Low Resistance Power Resistors offer a 5W maximum power rating, 0.2mΩ to 5mΩ resistance value range, and ±1% resistance tolerance. These resistors feature 4-terminal Kelvin J-lead terminations, robust welded construction, and low inductance of <3nH. LRMAP2726 resistors are formed from a continuous band of an E-beam welded precision resistive strip and are resistant to all normal industrial cleaning solvents suitable for printed circuits. Welwyn / TT Electronics LRMAP2726 Power Resistors operate in a -55°C to +170°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.