LRMAP1216E-L50FT3

Welwyn Components / TT Electronics
756-LRMAP1216EL50FT3
LRMAP1216E-L50FT3

Mfr.:

Description:
Current Sense Resistors - SMD .0005 OHM 1% 5W 50PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.769

Stock:
2.769 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
0,894 € 8,94 €
0,726 € 18,15 €
0,544 € 54,40 €
0,486 € 121,50 €
0,42 € 210,00 €
0,386 € 386,00 €
Full Reel (Order in multiples of 3000)
0,381 € 1.143,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMAP1216
500 uOhms
5 W
1 %
1216 (Reversed)
3038 (Reversed)
4 mm (0.157 in)
3 mm (0.118 in)
1.8 mm (0.071 in)
- 65 C
+ 170 C
Metal Alloy
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Low Inductance
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Metal Alloy Power Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Power Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99