LRMAK0612-3L0FT4

Welwyn Components / TT Electronics
756-LRMAK0612-3L0FT4
LRMAK0612-3L0FT4

Mfr.:

Description:
Current Sense Resistors - SMD .003 OHM 1% 1W 100PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,522 € 5,22 €
0,426 € 10,65 €
0,328 € 32,80 €
0,286 € 71,50 €
0,263 € 131,50 €
Full Reel (Order in multiples of 4000)
0,224 € 896,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMAK
3 mOhms
1 W
1 %
0612 (Reversed)
1632 (Reversed)
3.05 mm (0.12 in)
1.65 mm (0.065 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Metal Alloy
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Features: Inverse Terminations
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Metal Alloy Kelvin Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Kelvin Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LRMAK Low Resistance Metal Alloy Kelvin Resistors

Welwyn / TT Electronics LRMAK Low Resistance Metal Alloy Kelvin Resistors are low-value SMT shunt resistors in flat chip format with 4 terminals. These resistors feature inverse (long side) terminations, 0.5% tolerance, and a 0.5mΩ to 5mΩ resistance range. The LRMAK low-resistance resistors deliver compact 0612 and 1225 footprints together with the high surge capacity of metal alloy technology. These resistors include 4 separate contacts for true Kelvin connection. Typical applications include power supply, motor drive, battery monitoring, solar cell monitoring, and process control.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.