LRMAH2512E-L30FT5

Welwyn Components / TT Electronics
756-LRMAH2512E0L3FT5
LRMAH2512E-L30FT5

Mfr.:

Description:
Current Sense Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,335 € 1.675,00 €
0,318 € 3.180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
Reel
LRMAH2512
2512
6330
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

LRMAH Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy High Power Resistors come with a 0.3mΩ to 10mΩ resistance range and a power rating of up to 6W. These LRMAH resistors feature low inductance and a robust welded construction. The LRMAH Low Resistance Metal Alloy Power Resistors are AEC-Q200 qualified, Pb-free, and comply with EU Directive 2011/65/EU.