LHVC0603-154KJT5

Welwyn Components / TT Electronics
756-LHVC0603-154KJT5
LHVC0603-154KJT5

Mfr.:

Description:
Thick Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,108 € 1,08 €
0,06 € 6,00 €
0,049 € 12,25 €
0,045 € 22,50 €
0,041 € 41,00 €
Full Reel (Order in multiples of 5000)
0,028 € 140,00 €
0,027 € 270,00 €
0,025 € 625,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
LHVC
154 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Voltage
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.