HVP04-4K7FB02

Welwyn Components / TT Electronics
756-HVP04-4K7FB02
HVP04-4K7FB02

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.4W 4.7K Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3.210,00 €
2,96 € 7.696,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
HVP
Tray
High Voltage Planar Resistor
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVP High-Voltage Planar Resistors

Welwyn / TT Electronics HVP High-Voltage Planar Resistors are high-reliability resistors ideal for medical applications. The HVP series includes powder-coated resistors that provide high stability in humid conditions. Welwyn HVP resistors offer voltage ratings up to 20kV in a non-inductive, compact planar format. The series also offers resistance values up to 10G.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.