HVC1206-470KFT3
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 470 Kohm 1000V 1% 1206 100 ppm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.658Expected 6/1/2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,78 € | 1,78 € | |
| 1,08 € | 10,80 € | |
| 0,877 € | 21,93 € | |
| 0,731 € | 73,10 € | |
| 0,646 € | 161,50 € | |
| 0,625 € | 312,50 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,624 € | 1.872,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
