HDSC2512-100RJT1

Welwyn Components / TT Electronics
756-HDSC2512-100RJT1
HDSC2512-100RJT1

Mfr.:

Description:
Thick Film Resistors - SMD 100 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.518

Stock:
2.518 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,92 € 3,92 €
2,47 € 24,70 €
2,05 € 51,25 €
1,75 € 175,00 €
1,52 € 380,00 €
Full Reel (Order in multiples of 1000)
1,43 € 1.430,00 €
1,37 € 2.740,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
HDSC
100 Ohms
1.5 W
5 %
100 PPM / C
- 55 C
+ 155 C
500 V
2512
6532
6.5 mm (0.256 in)
3.2 mm (0.126 in)
0.8 mm (0.031 in)
General Purpose
Anti-Sulfur Resistors
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 42,655 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDSC High Pulse Double-Sided Chip Resistors

Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are a variant of DSC resistors that maximize the level of surge performance available in a single-sided flat chip design. Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are available in four sizes from 0805 to 2512. These resistors withstand up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. HDSC is ideal for protection and discharge applications in compact power supplies and power control circuits in which a resistance tolerance of 5% is adequate.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.