HDSC1206-10RJT1

Welwyn Components / TT Electronics
756-HDSC1206-10RJT1
HDSC1206-10RJT1

Mfr.:

Description:
Thick Film Resistors - SMD 10 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Quantities greater than 699 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,96 € 2,96 €
1,84 € 18,40 €
1,51 € 37,75 €
1,27 € 127,00 €
1,02 € 255,00 €
Full Reel (Order in multiples of 1000)
0,946 € 946,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
HDSC
10 Ohms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
General Purpose
Anti-Sulfur Resistors
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HDSC High Pulse Double-Sided Chip Resistors

Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are a variant of DSC resistors that maximize the level of surge performance available in a single-sided flat chip design. Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are available in four sizes from 0805 to 2512. These resistors withstand up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. HDSC is ideal for protection and discharge applications in compact power supplies and power control circuits in which a resistance tolerance of 5% is adequate.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.