GWCR01005-110RFT20

Welwyn Components / TT Electronics
756-GWCR1005110RFT20
GWCR01005-110RFT20

Mfr.:

Description:
Thick Film Resistors - SMD 0.031W 110 Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,632 € 37.920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
GWCR
110 Ohms
30 mW (1/32 W)
1 %
250 PPM / C
- 55 C
+ 155 C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 38,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GWCR Green Thick-Film Chip Resistors

Welwyn / TT Electronics GWCR Green Thick-Film Chip Resistors are made from materials, which are completely free of lead and its compounds. This makes the resistors RoHS compliant without relying on the exemption for lead oxide in glass. The use of green chip resistors protects the design against future changes in environmental legislation. A comprehensive range of 1%, 100ppm/°C products suitable for general purpose use is offered in 10 sizes ranging from 01005 to 2512 package sizes. The Welwyn GWCR resistors are available in values from 1R0 to 10M with a ±1% tolerance. The components feature 31mW to 1W ratings with an operating temperature of -55°C to +155°C.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.