EMC2-5R6K

Welwyn Components / TT Electronics
756-EMC2-5R6K
EMC2-5R6K

Mfr.:

Description:
Metal Film Resistors - Through Hole 2W 5.6 ohm 10% FUSIBLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,378 € 3,78 €
0,287 € 7,18 €
0,159 € 15,90 €
0,134 € 33,50 €
0,115 € 57,50 €
0,106 € 106,00 €
Full Ammo Pack (Order in multiples of 2000)
0,106 € 212,00 €
0,09 € 360,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
EMC
5.6 Ohms
2 W
10 %
100 PPM / C
- 55 C
+ 155 C
240 V
4 mm
10 mm
Axial
Ammo Pack
Metal Film Resistors Flameproof
Fusible Resistor
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC Pulse Withstanding Resistors

Welwyn / TT Electronics EMC Pulse Withstanding Resistors feature failsafe 240VAC fusing with good pulse handling capability. The flameproof (UL94-V0) metal film resistors are a small size for the 2W power rating. Welwyn / TT Electronics EMC Pulse Withstanding Resistors offer a resistance range of 4R7 - 68RΩ and are UL1412 recognized.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.