EBW8518PNT-L100GB

Welwyn Components / TT Electronics
756-EBW8518PNTL100GB
EBW8518PNT-L100GB

Mfr.:

Description:
Planar Resistors - Chassis Mount 36W 100 micoOhm 2% WELDED 8518 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,58 € 15,58 €
10,92 € 109,20 €
9,66 € 193,20 €
8,90 € 445,00 €
8,20 € 820,00 €
7,60 € 1.520,00 €
7,47 € 3.735,00 €
7,34 € 7.340,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Planar Resistors - Chassis Mount
RoHS:  
100 uOhms
36 W
2 %
Screw
100 PPM / C
85 mm
18 mm
3 mm
- 65 C
+ 170 C
EBW
AEC-Q200
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Unit Weight: 39,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99