DPCR2512-20KJT18

Welwyn Components / TT Electronics
756-DPCR2512-20KJT18
DPCR2512-20KJT18

Mfr.:

Description:
Thick Film Resistors - SMD Defibrillator Pulse Chip Resistor

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,02 € 20,20 €
1,68 € 42,00 €
1,58 € 158,00 €
1,36 € 1.360,00 €
Full Reel (Order in multiples of 1800)
1,35 € 2.430,00 €
1,25 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
DPCR
20 kOhms
1.5 W
5 %
100 PPM / C
- 55 C
+ 155 C
2512
6532
6.5 mm (0.256 in)
3.2 mm (0.126 in)
0.8 mm (0.031 in)
Industrial Grade
Anti-Sulfur Resistors
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

DPCR Defibrillator Pulse Chip Resistors

Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors are designed to withstand medical defibrillator surges. The resistors prevent electrical energy from diverting into sensitive monitoring equipment connected to a patient. This feature avoids any reduction in the effectiveness of defibrillation, while also protecting the equipment. 20K and 51K values at 5% tolerance are available and the resistors can withstand ESD to 15kV. Applications for Welwyn / TT Electronics DPCR Defibrillator Pulse Chip Resistors include defibrillators and heart, blood flow, and neurological monitors.