CDR01-10MKB01

Welwyn Components / TT Electronics
756-CDR01-10MKB01
CDR01-10MKB01

Mfr.:

Description:
Thick Film Resistors - Through Hole 10 MOhm 10% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 4.550,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - Through Hole
RoHS:  
CDR
10 MOhms
630 mW
10 %
- 55 C
+ 155 C
25.4 mm
Radial
Bulk
12.7 mm
0.8 mm
20.3 mm
Thick Film Resistors Leaded
Capacitor Discharge Resitors
2.25 mm
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.