ASC1206EW-1K2FT5

Welwyn Components / TT Electronics
756-ASC1206EW-1K2FT5
ASC1206EW-1K2FT5

Mfr.:

Description:
Thick Film Resistors - SMD 1K2 +-2% 1206 0.125W 200V RESISTOR CHIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,072 € 0,72 €
0,031 € 3,10 €
0,025 € 6,25 €
0,023 € 11,50 €
0,021 € 21,00 €
0,015 € 75,00 €
0,014 € 350,00 €
Full Reel (Order in multiples of 50000)
0,014 € 700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ASC
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.45 mm (0.018 in)
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.