APC0402RC-100KDT10

Welwyn Components / TT Electronics
756-APC0402RC100KDT1
APC0402RC-100KDT10

Mfr.:

Description:
Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,169 € 1,69 €
0,12 € 12,00 €
0,09 € 45,00 €
0,082 € 82,00 €
0,08 € 200,00 €
0,071 € 355,00 €
Full Reel (Order in multiples of 10000)
0,067 € 670,00 €
0,063 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
APC
100 kOhms
0.5 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
+ 155 C
AEC-Q200
63 mW (1/16 W)
50 V
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.