AP1206AD-1K0BT5

Welwyn Components / TT Electronics
756-AP1206AD-1K0BT5
AP1206AD-1K0BT5

Mfr.:

Description:
Thin Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,145 € 725,00 €
0,141 € 3.525,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
APC
1 kOhms
0.1 %
25 PPM / C
1206
3017
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
125 mW (1/8 W)
150 V
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Anti-Sulphur Precision Chip
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.