WXR3

Weller
578-WXR3
WXR3

Mfr.:

Description:
Soldering & Desoldering Stations Control Unit 120V WXR 3

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Control Unit
+ 850 C
120 V
600 W
Brand: Weller
Product Type: Soldering Workstation Equipment
Series: WXR3
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: WXR3N
Unit Weight: 40,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.