WTHA1N

Weller
578-WTHA1N
WTHA1N

Mfr.:

Description:
Soldering & Desoldering Stations WTHA1 HotAir Station 900W 120V NA

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Hot Air Station
+ 600 C
120 V
900 W
Brand: Weller
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 2,684 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WTHA1 Hot Air Station

Apex Tool Group WTHA1 Hot Air Station is a compact, easy-to-use, 900W device with a built-in, high-performance hot air pencil. This unit offers a smart temperature profile mode that is adjustable for diverse rework applications. Apex  WTHA1 assures fast, safe performance with up to 100l / min expanded hot air.