WT2021MS

Weller
578-WT2021MS
WT2021MS

Mfr.:

Description:
Soldering Irons WT2021MS WT 2M/WMRPMS/WMRTMS 120V B NA

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
Soldering System
150 W
110 VAC
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 7,081 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515110000
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
BRHTS:
85151100
ECCN:
EAR99

WT2M Soldering Stations and Accessories

Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.