WT1012N

Weller
578-WT1012N
WT1012N

Mfr.:

Description:
Soldering & Desoldering Stations WT1012: WT1/WSP80/ LTB/WSR201 120V NA

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Soldering Stations
+ 450 C
Cord Type US
120 V
95 W
Brand: Weller
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 4,673 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
BRHTS:
85151100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WT1 &WT1H Soldering Stations

Apex Tool Group WT1 and WT1H Soldering Stations are single-channel soldering stations with detailed LCD screens that enable an unprecedented overview of all functions with a quick and easy to reach user-friendly menu button. Both series come in a stackable unit and use a high-performance WTP90 soldering pencil and have a 2-in-1 WSR safety rest. Apex WT1 offers power up to 90W while the WT1H has available power up to 150W.