WLACCSCI

Weller
578-WLACCSCI
WLACCSCI

Mfr.:

Description:
Soldering Irons CASE,WELLER SOLDERING IRON STORAGE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Replacement Parts
Storage Case
Brand: Weller
Color: Black
Description/Function: Soldering iron storage case
Product Type: Soldering Irons
Size: 31 cm x 14 cm x 6 cm
Factory Pack Quantity: 6
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
4202929100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.