WHP3000N

Weller
578-WHP3000N
WHP3000N

Mfr.:

Description:
Soldering & Desoldering Stations DIGITAL PRE-HEATING PLATE,600W,120V

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Accessories
Preheat Plate
+ 400 C
Cord Type US
120 V
600 W
Infrared preheating plate
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8419890000
USHTS:
8419899585
JPHTS:
841989000
ECCN:
EAR99