W58713799

Weller
578-W58713799
W58713799

Mfr.:

Description:
Soldering Irons Weller CSF Insert Rubber 6mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,94 € 32,94 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS: N
Soldering Irons
Replacement, Rubber Insert
Brand: Weller
Description/Function: CSF replacement rubber inserts, large, 3 mm
Product Type: Soldering Irons
Size: 6 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.