TCMB100MT

578-TCMB100MT
TCMB100MT

Mfr.:

Description:
Tool Kits & Cases Xcelite Tool Case Black Poly No Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,20 € 447,20 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Tool Kits & Cases
RoHS:
Tool Case
450.85 mm x 320.68 mm x 146.05 mm
Brand: Weller
Product Type: Tool Kits & Cases
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XCELITE
Part # Aliases: TCMB100MTN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8206000000
USHTS:
8206000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP